ADM7160 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM7160UJ-EVALZ

DigiKey Part Number
ADM7160UJ-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADM7160UJ-EVALZ
Description
EVAL BOARD FOR ADM7160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADM7160 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
200mA
Voltage - Input
2.2V ~ 5.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
ADM7160
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 349,75000 Kč1 349,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 349,75000 Kč
Unit Price with VAT:1 633,19750 Kč