Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7154ARDZ-3.3-R7

DigiKey Part Number
505-ADM7154ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADM7154ARDZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADM7154ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7154ARDZ-3.3-R7
Description
IC REG LIN 3.3V 600MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADM7154ARDZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 600mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
10 mA
PSRR
58dB (1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,62000 Kč164,62 Kč
10127,33200 Kč1 273,32 Kč
25118,03400 Kč2 950,85 Kč
100108,26780 Kč10 826,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00097,57183 Kč97 571,83 Kč
2 00095,58069 Kč191 161,38 Kč
Manufacturers Standard Package
Unit Price without VAT:164,62000 Kč
Unit Price with VAT:199,19020 Kč