


AD5647RBCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5647RBCPZ-REEL7TR-ND - Tape & Reel (TR) AD5647RBCPZ-REEL7CT-ND - Cut Tape (CT) AD5647RBCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5647RBCPZ-REEL7 |
Description | IC DAC 14BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5647RBCPZ-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±2, ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 10-VFDFN Exposed Pad, CSP |
Settling Time 5µs | Supplier Device Package 10-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 Kč | 196,67 Kč |
| 10 | 152,93300 Kč | 1 529,33 Kč |
| 25 | 142,01760 Kč | 3 550,44 Kč |
| 100 | 130,01740 Kč | 13 001,74 Kč |
| 250 | 127,63568 Kč | 31 908,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 116,59142 Kč | 174 887,13 Kč |
| Unit Price without VAT: | 196,67000 Kč |
|---|---|
| Unit Price with VAT: | 237,97070 Kč |




