



ADM7150ARDZ-3.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7150ARDZ-3.0-R7TR-ND - Tape & Reel (TR) 505-ADM7150ARDZ-3.0-R7CT-ND - Cut Tape (CT) 505-ADM7150ARDZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ARDZ-3.0-R7 |
Description | IC REG LINEAR 3V 800MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ARDZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 10 | 168,21100 Kč | 1 682,11 Kč |
| 25 | 148,09920 Kč | 3 702,48 Kč |
| 100 | 125,36330 Kč | 12 536,33 Kč |
| 250 | 118,40624 Kč | 29 601,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,40625 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |





