



ADM7150ARDZ-2.8 | |
|---|---|
DigiKey Part Number | 505-ADM7150ARDZ-2.8-ND |
Manufacturer | |
Manufacturer Product Number | ADM7150ARDZ-2.8 |
Description | IC REG LIN 2.8V 800MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ARDZ-2.8 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 16V | Supplier Device Package 8-SOIC-EP |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 159,90837 Kč | 15 671,02 Kč |
| Unit Price without VAT: | 159,90837 Kč |
|---|---|
| Unit Price with VAT: | 193,48913 Kč |





