


ADM7150ACPZ-4.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7150ACPZ-4.8-R7TR-ND - Tape & Reel (TR) 505-ADM7150ACPZ-4.8-R7CT-ND - Cut Tape (CT) 505-ADM7150ACPZ-4.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ACPZ-4.8-R7 |
Description | IC REG LIN 4.8V 800MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ACPZ-4.8-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 16V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 4.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,75000 Kč | 238,75 Kč |
| 10 | 186,96600 Kč | 1 869,66 Kč |
| 25 | 173,98960 Kč | 4 349,74 Kč |
| 100 | 159,73810 Kč | 15 973,81 Kč |
| 250 | 158,06456 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 143,79123 Kč | 215 686,85 Kč |
| Unit Price without VAT: | 238,75000 Kč |
|---|---|
| Unit Price with VAT: | 288,88750 Kč |





