ADM708SAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 534
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: 289,44000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 143,92121 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 796
Unit Price: 231,97000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 696
Unit Price: 197,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 273
Unit Price: 320,38000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 789
Unit Price: 250,92000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 125
Unit Price: 14,31000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 090
Unit Price: 14,31000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 255
Unit Price: 17,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 26 387
Unit Price: 33,68000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADM708SAR

DigiKey Part Number
ADM708SAR-ND
Manufacturer
Manufacturer Product Number
ADM708SAR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM708SAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types