SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-4
Introducing Power by Linear

ADM6713SAKSZ-REEL7

DigiKey Part Number
505-ADM6713SAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM6713SAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM6713SAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6713SAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6713SAKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1016,54500 Kč165,45 Kč
2514,95400 Kč373,85 Kč
10013,19410 Kč1 319,41 Kč
25012,35552 Kč3 088,88 Kč
50011,91640 Kč5 958,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,92095 Kč32 762,85 Kč
6 00010,66968 Kč64 018,08 Kč
9 00010,54383 Kč94 894,47 Kč
15 00010,40443 Kč156 066,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč