J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4001-2ARZ-R7

DigiKey Part Number
ADA4001-2ARZ-R7TR-ND - Tape & Reel (TR)
ADA4001-2ARZ-R7CT-ND - Cut Tape (CT)
ADA4001-2ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4001-2ARZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4001-2ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
16.7 MHz
-3db Bandwidth
10.3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,50300 Kč695,03 Kč
2563,96000 Kč1 599,00 Kč
10057,87260 Kč5 787,26 Kč
25056,54340 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,78002 Kč51 780,02 Kč
2 00050,59458 Kč101 189,16 Kč
3 00050,00100 Kč150 003,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč