


ADM6384YKS29D3Z-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6384YKS29D3Z-R7TR-ND - Tape & Reel (TR) 505-ADM6384YKS29D3Z-R7CT-ND - Cut Tape (CT) 505-ADM6384YKS29D3Z-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6384YKS29D3Z-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6384YKS29D3Z-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 59,86600 Kč | 598,66 Kč |
| 25 | 51,33680 Kč | 1 283,42 Kč |
| 100 | 41,69370 Kč | 4 169,37 Kč |
| 250 | 36,95708 Kč | 9 239,27 Kč |
| 500 | 34,04374 Kč | 17 021,87 Kč |
| 1 000 | 31,60363 Kč | 31 603,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,31188 Kč | 93 935,64 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |





