
ADM3493ARZ | |
|---|---|
DigiKey Part Number | ADM3493ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3493ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3493ARZ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3483ARZ | Analog Devices Inc. | 2 262 | 505-ADM3483ARZ-ND | 75,91000 Kč | Parametric Equivalent |
| MAX3483ESA+T | Analog Devices Inc./Maxim Integrated | 2 996 | MAX3483ESA+TCT-ND | 172,06000 Kč | Direct |
| DS36277TMX/NOPB | Texas Instruments | 4 240 | DS36277TMX/NOPBCT-ND | 72,58000 Kč | Similar |
| ISL3179EFBZ | Renesas Electronics Corporation | 4 244 | 20-ISL3179EFBZ-ND | 85,51000 Kč | Similar |
| ISL3179EFBZ-T7A | Renesas Electronics Corporation | 464 | ISL3179EFBZ-T7ACT-ND | 96,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 98 | 47,64847 Kč | 4 669,55 Kč |
| 196 | 45,70867 Kč | 8 958,90 Kč |
| 294 | 44,73789 Kč | 13 152,94 Kč |
| 588 | 43,31240 Kč | 25 467,69 Kč |
| 1 078 | 42,27476 Kč | 45 572,19 Kč |
| 2 548 | 41,07478 Kč | 104 658,54 Kč |
| 5 096 | 40,29810 Kč | 205 359,12 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |

