1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3485ARZ

DigiKey Part Number
505-ADM3485ARZ-ND
Manufacturer
Manufacturer Product Number
ADM3485ARZ
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3485ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc.
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1785AIS8#PBFAnalog Devices Inc.7 465505-LT1785AIS8#PBF-ND8,16000 KčSimilar
DS36277TMX/NOPBTexas Instruments4 240DS36277TMX/NOPBCT-ND2,98000 KčSimilar
ISL3179EFBZRenesas Electronics Corporation4 24420-ISL3179EFBZ-ND3,51000 KčSimilar
ISL3179EFBZ-T7ARenesas Electronics Corporation464ISL3179EFBZ-T7ACT-ND3,95000 KčSimilar
ISL3179EIBZ-T7ARenesas Electronics Corporation500ISL3179EIBZ-T7ACT-ND3,51000 KčSimilar
In-Stock: 1 472
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,44000 Kč64,44 Kč
1048,30100 Kč483,01 Kč
9839,83184 Kč3 903,52 Kč
19638,16240 Kč7 479,83 Kč
29437,32639 Kč10 973,96 Kč
58836,09988 Kč21 226,73 Kč
1 07835,20672 Kč37 952,84 Kč
2 54834,17388 Kč87 075,05 Kč
5 09633,50549 Kč170 743,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,44000 Kč
Unit Price with VAT:77,97240 Kč