
ADM2563EBRNZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2563EBRNZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2563EBRNZ-RL7CT-ND - Cut Tape (CT) 505-ADM2563EBRNZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2563EBRNZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2563EBRNZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 10 | 254,18100 Kč | 2 541,81 Kč |
| 25 | 237,42840 Kč | 5 935,71 Kč |
| 100 | 226,17370 Kč | 22 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 206,53055 Kč | 82 612,22 Kč |
| 800 | 201,89315 Kč | 161 514,52 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |






