
ADM2563EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2563EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2563EBRNZ |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2563EBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 261,82400 Kč | 2 618,24 Kč |
| 46 | 235,29630 Kč | 10 823,63 Kč |
| 138 | 222,13449 Kč | 30 654,56 Kč |
| 276 | 215,69283 Kč | 59 531,22 Kč |
| 506 | 211,00209 Kč | 106 767,06 Kč |
| 1 012 | 206,53047 Kč | 209 008,84 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |




