
ADM232LJRZ-REEL | |
|---|---|
DigiKey Part Number | ADM232LJRZ-REELTR-ND - Tape & Reel (TR) ADM232LJRZ-REELCT-ND - Cut Tape (CT) ADM232LJRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM232LJRZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM232LJRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 84,64720 Kč | 2 116,18 Kč |
| 100 | 76,92830 Kč | 7 692,83 Kč |
| 250 | 76,14044 Kč | 19 035,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,20101 Kč | 69 201,01 Kč |
| 2 000 | 67,69766 Kč | 135 395,32 Kč |
| 3 000 | 66,94519 Kč | 200 835,57 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |

