2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232AARNZ-REEL

DigiKey Part Number
ADM232AARNZ-REELTR-ND - Tape & Reel (TR)
ADM232AARNZ-REELCT-ND - Cut Tape (CT)
ADM232AARNZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM232AARNZ-REEL
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232AARNZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,25000 Kč129,25 Kč
1099,10300 Kč991,03 Kč
2591,60120 Kč2 290,03 Kč
10083,34120 Kč8 334,12 Kč
25082,77028 Kč20 692,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,01512 Kč182 537,80 Kč
Manufacturers Standard Package
Unit Price without VAT:129,25000 Kč
Unit Price with VAT:156,39250 Kč