
ADM211EARUZ-REEL7 | |
|---|---|
DigiKey Part Number  | ADM211EARUZ-REEL7TR-ND - Tape & Reel (TR) ADM211EARUZ-REEL7CT-ND - Cut Tape (CT) ADM211EARUZ-REEL7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ADM211EARUZ-REEL7  | 
Description  | IC TRANSCEIVER FULL 4/5 28TSSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4/5 Transceiver Full RS232 28-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ADM211EARUZ-REEL7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 4/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 650 mV  | |
Data Rate  | 120Kbps  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 28-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 93,21000 Kč | 93,21 Kč | 
| 10 | 60,29600 Kč | 602,96 Kč | 
| 25 | 51,73200 Kč | 1 293,30 Kč | 
| 100 | 42,04680 Kč | 4 204,68 Kč | 
| 250 | 37,28936 Kč | 9 322,34 Kč | 
| 500 | 34,36360 Kč | 17 181,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 31,91266 Kč | 31 912,66 Kč | 
| 2 000 | 31,72915 Kč | 63 458,30 Kč | 
| Unit Price without VAT: | 93,21000 Kč | 
|---|---|
| Unit Price with VAT: | 112,78410 Kč | 

