


ADM1818-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1818-10ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1818-10ARTZ-RL7CT-ND - Cut Tape (CT) ADM1818-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-10ARTZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM1818SWX7F | STMicroelectronics | 4 975 | 497-4795-1-ND | 24,15000 Kč | Similar |
| STM1816SWX7F | STMicroelectronics | 18 697 | 497-4791-1-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 100 | 26,12150 Kč | 2 612,15 Kč |
| 250 | 24,62392 Kč | 6 155,98 Kč |
| 500 | 23,77394 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,06078 Kč | 66 182,34 Kč |
| 6 000 | 21,61174 Kč | 129 670,44 Kč |
| 9 000 | 21,38691 Kč | 192 482,19 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


