Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1818SWX7F

DigiKey Part Number
497-4795-2-ND - Tape & Reel (TR)
497-4795-1-ND - Cut Tape (CT)
497-4795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1818SWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1818SWX7F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Bidirectional
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.88V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,51200 Kč175,12 Kč
2515,82400 Kč395,60 Kč
10013,97420 Kč1 397,42 Kč
25013,09016 Kč3 272,54 Kč
50012,55764 Kč6 278,82 Kč
1 00012,27564 Kč12 275,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,57802 Kč34 734,06 Kč
6 00011,31306 Kč67 878,36 Kč
9 00011,18043 Kč100 623,87 Kč
15 00011,03346 Kč165 501,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč