


STM1816SWX7F | |
|---|---|
DigiKey Part Number | 497-4791-2-ND - Tape & Reel (TR) 497-4791-1-ND - Cut Tape (CT) 497-4791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1816SWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1816SWX7F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 100 | 9,48690 Kč | 948,69 Kč |
| 250 | 8,85024 Kč | 2 212,56 Kč |
| 500 | 8,46682 Kč | 4 233,41 Kč |
| 1 000 | 8,15100 Kč | 8 151,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76107 Kč | 23 283,21 Kč |
| 6 000 | 7,57023 Kč | 45 421,38 Kč |
| 9 000 | 7,47470 Kč | 67 272,30 Kč |
| 15 000 | 7,36881 Kč | 110 532,15 Kč |
| 21 000 | 7,30695 Kč | 153 445,95 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











