EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WMN6P

DigiKey Part Number
497-8585-5-ND
Manufacturer
Manufacturer Product Number
M24C64-WMN6P
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,86600 Kč68,66 Kč
256,68560 Kč167,14 Kč
506,54720 Kč327,36 Kč
1006,41280 Kč641,28 Kč
3006,19160 Kč1 857,48 Kč
5006,08816 Kč3 044,08 Kč
1 0005,94789 Kč5 947,89 Kč
5 0005,62247 Kč28 112,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč