

ADM1278-2ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADM1278-2ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADM1278-2ACPZ-RLCT-ND - Cut Tape (CT) 505-ADM1278-2ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1278-2ACPZ-RL |
Description | IC HOT SWAP CTRLR GP 32LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1278-2ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 462,22000 Kč | 462,22 Kč |
10 | 330,32200 Kč | 3 303,22 Kč |
25 | 295,97760 Kč | 7 399,44 Kč |
100 | 273,13340 Kč | 27 313,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 273,13338 Kč | 1 365 666,90 Kč |
Unit Price without VAT: | 462,22000 Kč |
---|---|
Unit Price with VAT: | 559,28620 Kč |