

ADM1278-1ACPZ | |
|---|---|
DigiKey Part Number | 505-ADM1278-1ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1278-1ACPZ |
Description | IC HOT SWAP CTRLR GP 32LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1278-1ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,22000 Kč | 462,22 Kč |
| 10 | 330,32200 Kč | 3 303,22 Kč |
| 47 | 276,58702 Kč | 12 999,59 Kč |
| 141 | 273,13298 Kč | 38 511,75 Kč |
| Unit Price without VAT: | 462,22000 Kč |
|---|---|
| Unit Price with VAT: | 559,28620 Kč |




