Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5)
Introducing Power by Linear

ADM1278-1ACPZ-RL

DigiKey Part Number
ADM1278-1ACPZ-RLTR-ND - Tape & Reel (TR)
ADM1278-1ACPZ-RLCT-ND - Cut Tape (CT)
ADM1278-1ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1278-1ACPZ-RL
Description
IC HOT SWAP CTRLR GP 32LFCSP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM1278-1ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
PMBus
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
4.5V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 509
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1462,59000 Kč462,59 Kč
10370,25800 Kč3 702,58 Kč
25347,20600 Kč8 680,15 Kč
100321,88250 Kč32 188,25 Kč
250309,81036 Kč77 452,59 Kč
500302,53498 Kč151 267,49 Kč
Unit Price without VAT:462,59000 Kč
Unit Price with VAT:559,73390 Kč