


ADM1172-1AUJZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1172-1AUJZ-RL7TR-ND - Tape & Reel (TR) ADM1172-1AUJZ-RL7CT-ND - Cut Tape (CT) ADM1172-1AUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1172-1AUJZ-RL7 |
Description | IC HOT SWAP CTRLR GP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1172-1AUJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, I2C, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 100,57700 Kč | 1 005,77 Kč |
| 25 | 87,37440 Kč | 2 184,36 Kč |
| 100 | 75,36320 Kč | 7 536,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,57125 Kč | 184 713,75 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |












