


ADM1069ASTZ | |
|---|---|
DigiKey Part Number | ADM1069ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1069ASTZ |
Description | IC SUPERVISOR 8 CHANNEL 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1069ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,55000 Kč | 259,55 Kč |
| 10 | 178,56700 Kč | 1 785,67 Kč |
| 25 | 157,46240 Kč | 3 936,56 Kč |
| 103 | 133,17699 Kč | 13 717,23 Kč |
| 309 | 127,61547 Kč | 39 433,18 Kč |
| Unit Price without VAT: | 259,55000 Kč |
|---|---|
| Unit Price with VAT: | 314,05550 Kč |






