
LM293QT | |
|---|---|
DigiKey Part Number | 497-11134-2-ND - Tape & Reel (TR) 497-11134-1-ND - Cut Tape (CT) 497-11134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293QT |
Description | IC COMPARATOR 2 GEN PUR 8UFSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-UFSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM293QT Models |
Category | Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Mounting Type Surface Mount |
Type Standard (General Purpose) | Supplier Device Package 8-UFSON (2x2) |
Number of Elements 2 | Base Product Number |
Output Type Open-Collector, Open-Drain, Rail-to-Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 100 | 7,21070 Kč | 721,07 Kč |
| 250 | 6,70676 Kč | 1 676,69 Kč |
| 500 | 6,40272 Kč | 3 201,36 Kč |
| 1 000 | 6,15304 Kč | 6 153,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84409 Kč | 17 532,27 Kč |
| 6 000 | 5,69294 Kč | 34 157,64 Kč |
| 9 000 | 5,61729 Kč | 50 555,61 Kč |
| 15 000 | 5,53342 Kč | 83 001,30 Kč |
| 21 000 | 5,48441 Kč | 115 172,61 Kč |
| 30 000 | 5,43726 Kč | 163 117,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





