
ADL8141ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8141ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8141ACPZN |
Description | ADL8141 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC K-Band, Ku-Band 14GHz ~ 24GHz 8-LFCSP (2x2) |
EDA/CAD Models | ADL8141ACPZN Models |
Category | RF Type K-Band, Ku-Band |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.5V ~ 3.5V |
Packaging Strip | Current - Supply 23mA |
Part Status Active | Test Frequency 22GHz ~ 24GHz |
Frequency 14GHz ~ 24GHz | Mounting Type Surface Mount |
P1dB 11dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 26dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 791,13000 Kč | 1 791,13 Kč |
| 10 | 1 574,38800 Kč | 15 743,88 Kč |
| 25 | 1 499,40000 Kč | 37 485,00 Kč |
| 100 | 1 396,73030 Kč | 139 673,03 Kč |
| Unit Price without VAT: | 1 791,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 167,26730 Kč |








