New Product
RF Amplifier IC Radar 1GHz ~ 20GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8109ACPZN

DigiKey Part Number
505-ADL8109ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8109ACPZN
Description
LNA, HIGH INPUT POWER, 1 TO 20 G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 1GHz ~ 20GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
1GHz ~ 20GHz
P1dB
16.5dBm
Gain
15dB
Noise Figure
4.5dB
RF Type
Radar
Voltage - Supply
3V ~ 6V
Current - Supply
100mA
Test Frequency
1GHz ~ 8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 999,77000 Kč2 999,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 999,77000 Kč
Unit Price with VAT:3 629,72170 Kč