
MAX868EUB+ | |
|---|---|
DigiKey Part Number | MAX868EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX868EUB+ |
Description | IC REG CHRG PUMP INV 30MA 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable (Programmable) -Vin, -2Vin 1 Output 30mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX868EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -2Vin | |
Current - Output | ||
Frequency - Switching | 270kHz ~ 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 50 | 80,50220 Kč | 4 025,11 Kč |
| 100 | 76,99550 Kč | 7 699,55 Kč |
| 250 | 73,29140 Kč | 18 322,85 Kč |
| 500 | 71,05976 Kč | 35 529,88 Kč |
| 1 000 | 69,22327 Kč | 69 223,27 Kč |
| 2 500 | 67,28414 Kč | 168 210,35 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |










