
ADL5961-KIT-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5961-KIT-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5961-KIT-EVALZ |
Description | EVALUATION BOARD KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5961 - Front End 9kHz ~ 26.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 9kHz ~ 26.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5961 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 26.5GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 615,07000 Kč | 19 615,07 Kč |
| Unit Price without VAT: | 19 615,07000 Kč |
|---|---|
| Unit Price with VAT: | 23 734,23470 Kč |



