ADL5961 - Front End 9kHz ~ 26.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5961-EVALZ

DigiKey Part Number
505-ADL5961-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5961-EVALZ
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5961 - Front End 9kHz ~ 26.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
9kHz ~ 26.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5961
Note
-
RF Type
-
RF Frequency
9kHz ~ 26.5GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 514,30000 Kč16 514,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16 514,30000 Kč
Unit Price with VAT:19 982,30300 Kč