
ADL5960-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5960-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5960-EVALZ |
Description | 10MHZ TO 20GHZ INTEGRATED VECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5960 - Front End 10MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 10MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5960 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 20GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 526,06000 Kč | 16 526,06 Kč |
| Unit Price without VAT: | 16 526,06000 Kč |
|---|---|
| Unit Price with VAT: | 19 996,53260 Kč |





