RF IC Front End General Purpose 10MHz ~ 20GHz 4.75V ~ 5.25V Supply 26-LGA (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5960ACCZ

DigiKey Part Number
505-ADL5960ACCZ-ND
Manufacturer
Manufacturer Product Number
ADL5960ACCZ
Description
10MHZ TO 20GHZ INTEGRATED VECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Front End General Purpose 10MHz ~ 20GHz 4.75V ~ 5.25V Supply 26-LGA (3x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5960ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Front End
Frequency
10MHz ~ 20GHz
RF Type
General Purpose
Secondary Attributes
4.75V ~ 5.25V Supply
Mounting Type
Surface Mount
Package / Case
26-WFLGA Exposed Pad
Supplier Device Package
26-LGA (3x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 960,99000 Kč4 960,99 Kč
104 249,53300 Kč42 495,33 Kč
254 071,94880 Kč101 798,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 960,99000 Kč
Unit Price with VAT:6 002,79790 Kč