ADC Driver IC Driver 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5565ACPZ-R7

DigiKey Part Number
505-ADL5565ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5565ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5565ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5565ACPZ-R7
Description
IC OPAMP RF/IF DIFF 1CIR 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Driver 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL5565ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Driver
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-WFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
16-LFCSP-WQ (3x3)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10205,44400 Kč2 054,44 Kč
25191,40080 Kč4 785,02 Kč
100175,95690 Kč17 595,69 Kč
250174,77056 Kč43 692,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500158,67797 Kč238 016,95 Kč
Manufacturers Standard Package
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč