ADL5565 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5565-EVALZ

DigiKey Part Number
ADL5565-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5565-EVALZ
Description
EVAL BOARD FOR ADL5565
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ADL5565 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential
Slew Rate
11000V/µs
-3db Bandwidth
6.75GHz
Gain Bandwidth Product
-
Current - Output / Channel
30mA
Current - Supply (Main IC)
80mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 5.2V
Utilized IC / Part
ADL5565
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč