
ADL5519ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5519ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5519ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5519ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5519ACPZ-R7 |
Description | IC AMP LOG DETECT CTRLR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Detector/Controller WiMax, WLAN 1MHz ~ 10GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5519ACPZ-R7 Models |
Category | RF Type WiMax, WLAN |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function Detector/Controller | Base Product Number |
Frequency 1MHz ~ 10GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 284,94300 Kč | 2 849,43 Kč |
| 25 | 270,19400 Kč | 6 754,85 Kč |
| 100 | 249,94760 Kč | 24 994,76 Kč |
| 250 | 237,83008 Kč | 59 457,52 Kč |
| 500 | 229,38636 Kč | 114 693,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 216,74765 Kč | 325 121,47 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |











