


ADL5324ARKZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5324ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5324ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5324ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5324ARKZ-R7 |
Description | IC AMP ISM 400MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 400MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5324ARKZ-R7 Models |
Category | RF Type ISM |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.15V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 140mA |
Part Status Active | Test Frequency 2.14GHz |
Frequency 400MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 29.1dBm | Package / Case TO-243AA |
Gain 14.6dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 188,75100 Kč | 1 887,51 Kč |
| 25 | 178,81040 Kč | 4 470,26 Kč |
| 100 | 165,15770 Kč | 16 515,77 Kč |
| 250 | 156,97936 Kč | 39 244,84 Kč |
| 500 | 151,20912 Kč | 75 604,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 145,77442 Kč | 145 774,42 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |












