Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
2 Port Ethernet Switch w/10BASE - T1L PHY

ADIN2111CCPZ-R7

DigiKey Part Number
505-ADIN2111CCPZ-R7TR-ND - Tape & Reel (TR)
505-ADIN2111CCPZ-R7CT-ND - Cut Tape (CT)
505-ADIN2111CCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADIN2111CCPZ-R7
Description
2-PORT SWITCH WITH 10BASE-T1L PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10 Base-T PHY Serial, SPI Interface 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADIN2111CCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Standards
IEEE 802.3, 10 Base-T PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.46V, 3.13V ~ 3.46V
Part Status
Active
Current - Supply
65mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Ethernet
Package / Case
48-WFQFN Exposed Pad, CSP
Function
Switch
Supplier Device Package
48-LFCSP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1405,43000 Kč405,43 Kč
10322,96800 Kč3 229,68 Kč
25302,35480 Kč7 558,87 Kč
100282,71300 Kč28 271,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750259,16101 Kč194 370,76 Kč
Manufacturers Standard Package
Unit Price without VAT:405,43000 Kč
Unit Price with VAT:490,57030 Kč