Standard (General Purpose) Amplifier 1 Circuit Single-Ended 80-TQFP-EP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADHV4710BSVZ

DigiKey Part Number
505-ADHV4710BSVZ-ND
Manufacturer
Manufacturer Product Number
ADHV4710BSVZ
Description
HIGH VOLTAGE, HIGH CURRENT PREC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 80-TQFP-EP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADHV4710BSVZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1500V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
13 µV
Current - Supply
12mA
Current - Output / Channel
1 A
Voltage - Supply Span (Min)
24 V
Voltage - Supply Span (Max)
110 V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-TQFP-EP (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 070,69000 Kč1 070,69 Kč
10878,74500 Kč8 787,45 Kč
25830,79840 Kč20 769,96 Kč
119772,83580 Kč91 967,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 070,69000 Kč
Unit Price with VAT:1 295,53490 Kč