
ADHV4710BSVZ-RL | |
|---|---|
DigiKey Part Number | 505-ADHV4710BSVZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADHV4710BSVZ-RL |
Description | HIGH VOLTAGE, HIGH CURRENT PRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADHV4710BSVZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 12mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 110 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 704,28804 Kč | 704 288,04 Kč |
| Unit Price without VAT: | 704,28804 Kč |
|---|---|
| Unit Price with VAT: | 852,18853 Kč |


