


AD4080BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4080BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4080BBCZ |
Description | IC ADC 20BIT 49-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD4080BBCZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Number of Bits 20 | Voltage - Supply, Digital 1.045V ~ 1.155V, 3.135V ~ 3.465V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 49-LFBGA, CSPBGA |
Input Type Differential | Supplier Device Package 49-CSPBGA (5x5) |
Data Interface LVDS, SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 237,55000 Kč | 2 237,55 Kč |
| 10 | 1 875,47800 Kč | 18 754,78 Kč |
| 25 | 1 785,08200 Kč | 44 627,05 Kč |
| 100 | 1 685,74670 Kč | 168 574,67 Kč |
| Unit Price without VAT: | 2 237,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 707,43550 Kč |







