
SN65LVDS050PW | |
|---|---|
DigiKey Part Number | 296-12051-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS050PW |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS050PW Models |
Category | Duplex Full |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 87,12100 Kč | 871,21 Kč |
| 90 | 73,42067 Kč | 6 607,86 Kč |
| 180 | 70,57894 Kč | 12 704,21 Kč |
| 270 | 69,15496 Kč | 18 671,84 Kč |
| 540 | 67,06722 Kč | 36 216,30 Kč |
| 1 080 | 65,34889 Kč | 70 576,80 Kč |
| 2 520 | 63,65569 Kč | 160 412,34 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


