1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG731BCPZ

DigiKey Part Number
505-ADG731BCPZ-ND
Manufacturer
Manufacturer Product Number
ADG731BCPZ
Description
IC MUX 32:1 5.5OHM 48LFCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADG731BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
32:1
Number of Circuits
1
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
18MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
13pF, 260pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1325,05000 Kč325,05 Kč
10257,24600 Kč2 572,46 Kč
72225,48931 Kč16 235,23 Kč
144217,90528 Kč31 378,36 Kč
288211,66347 Kč60 959,08 Kč
504207,43857 Kč104 549,04 Kč
1 008203,04900 Kč204 673,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,05000 Kč
Unit Price with VAT:393,31050 Kč