
SML813BNTT86 | |
|---|---|
DigiKey Part Number | 846-SML813BNTT86TR-ND - Tape & Reel (TR) 846-SML813BNTT86CT-ND - Cut Tape (CT) 846-SML813BNTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML813BNTT86 |
Description | LED BLUE CLEAR 1305 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 7,41650 Kč | 741,65 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,76311 Kč | 5 763,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,23781 Kč | 15 713,43 Kč |
| 6 000 | 4,97037 Kč | 29 822,22 Kč |
| 9 000 | 4,83332 Kč | 43 499,88 Kč |
| 15 000 | 4,67859 Kč | 70 178,85 Kč |
| 21 000 | 4,58660 Kč | 96 318,60 Kč |
| 30 000 | 4,49688 Kč | 134 906,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






