
ADG5462FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5462FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5462FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5462FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5462FBCPZ-RL7 |
Description | IC PROTECTOR 16-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Protector 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5462FBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Protector | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 10 | 185,30300 Kč | 1 853,03 Kč |
| 25 | 163,55840 Kč | 4 088,96 Kč |
| 100 | 138,97630 Kč | 13 897,63 Kč |
| 250 | 133,66752 Kč | 33 416,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 133,66750 Kč | 200 501,25 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |









