16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5209SRUZ-EP-RL7

DigiKey Part Number
505-ADG5209SRUZ-EP-RL7TR-ND - Tape & Reel (TR)
505-ADG5209SRUZ-EP-RL7CT-ND - Cut Tape (CT)
505-ADG5209SRUZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5209SRUZ-EP-RL7
Description
IC SWITCH SP4TX2 160OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm (Typ)
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±18V ~ 44V
Switch Time (Ton, Toff) (Max)
140ns, 185ns
-3db Bandwidth
225MHz
Charge Injection
0.4pC
Channel Capacitance (CS(off), CD(off))
2.8pF, 17pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1372,44000 Kč372,44 Kč
10262,43700 Kč2 624,37 Kč
25233,77920 Kč5 844,48 Kč
100206,21700 Kč20 621,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000206,21700 Kč206 217,00 Kč
Manufacturers Standard Package
Unit Price without VAT:372,44000 Kč
Unit Price with VAT:450,65240 Kč