
OPA4191IDR | |
|---|---|
DigiKey Part Number | 296-52681-2-ND - Tape & Reel (TR) 296-52681-1-ND - Cut Tape (CT) 296-52681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4191IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4191IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 10 | 95,96400 Kč | 959,64 Kč |
| 25 | 88,68800 Kč | 2 217,20 Kč |
| 100 | 80,68260 Kč | 8 068,26 Kč |
| 250 | 76,86584 Kč | 19 216,46 Kč |
| 500 | 74,56506 Kč | 37 282,53 Kč |
| 1 000 | 72,67186 Kč | 72 671,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,67287 Kč | 176 682,18 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |



