
ADG513BNZ | |
|---|---|
DigiKey Part Number | ADG513BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG513BNZ |
Description | IC SW SPST-NO/NCX4 30OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG513BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 200ns, 120ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 210,12700 Kč | 2 101,27 Kč |
| 25 | 195,86920 Kč | 4 896,73 Kč |
| 100 | 180,19640 Kč | 18 019,64 Kč |
| 250 | 172,72620 Kč | 43 181,55 Kč |
| 500 | 168,22380 Kč | 84 111,90 Kč |
| 1 000 | 164,51828 Kč | 164 518,28 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |










