


AMP03GPZ | |
|---|---|
DigiKey Part Number | AMP03GPZ-ND |
Manufacturer | |
Manufacturer Product Number | AMP03GPZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AMP03GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9.5V/µs | |
-3db Bandwidth | 3 MHz | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,65100 Kč | 1 946,51 Kč |
| 50 | 173,22940 Kč | 8 661,47 Kč |
| 100 | 166,59810 Kč | 16 659,81 Kč |
| 250 | 159,59824 Kč | 39 899,56 Kč |
| 500 | 155,37890 Kč | 77 689,45 Kč |
| 1 000 | 151,90667 Kč | 151 906,67 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |









